Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C45-24

DigiKey Part Number
1053-1330-ND
Manufacturer
Manufacturer Product Number
C45-24
Description
FAN CORD 45DEG 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Open Wires
Manufacturer
Orion Fans
Length
24.0" (609.6mm)
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Cord Type
SPT-1
Style
Female Receptacle to Cable
Wire Gauge
18 AWG
1st Connector
Fan Terminal Receptacle 45°
Approval Agency Marking
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 783
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,05000 Kč84,05 Kč
1068,84400 Kč688,44 Kč
2562,98360 Kč1 574,59 Kč
5058,73320 Kč2 936,66 Kč
10054,67690 Kč5 467,69 Kč
25049,88636 Kč12 471,59 Kč
Manufacturers Standard Package
Unit Price without VAT:84,05000 Kč
Unit Price with VAT:101,70050 Kč