Fan Tubeaxial 115VAC Round - 254mm Dia Ball 680.0 CFM (19.04m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF25GCA12-BTHR

DigiKey Part Number
1570-1019-ND
Manufacturer
Manufacturer Product Number
UF25GCA12-BTHR
Description
FAN AXIAL 254X89MM 115VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 680.0 CFM (19.04m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
680.0 CFM (19.04m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
62.0dB(A)
Power (Watts)
75.0W
RPM
2600 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
4.1 lbs (1.9 kg)
Current Rating (Amps)
0.660A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 104,63000 Kč2 104,63 Kč
101 705,20600 Kč17 052,06 Kč
301 531,45400 Kč45 943,62 Kč
501 455,90060 Kč72 795,03 Kč
1001 359,29710 Kč135 929,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 104,63000 Kč
Unit Price with VAT:2 546,60230 Kč