
19040161A | |
|---|---|
DigiKey Part Number | CR611-ND |
Manufacturer | |
Manufacturer Product Number | 19040161A |
Description | FAN AXIAL 254X88.9MM CD48B7 48V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040161A Models |
Category | Noise 49.1dB(A) |
Mfr | Power (Watts) 30.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUR, UL |
Size / Dimension Round - 254mm Dia | Current Rating (Amps) 0.630A |
Width 88.90mm | Voltage Range 24 ~ 56VDC |
Air Flow 550.0 CFM (15.40m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 481,46350 Kč | 148 146,35 Kč |
| Unit Price without VAT: | 1 481,46350 Kč |
|---|---|
| Unit Price with VAT: | 1 792,57084 Kč |




