


19040396A | |
|---|---|
DigiKey Part Number | CR562-ND |
Manufacturer | |
Manufacturer Product Number | 19040396A |
Description | FAN AXIAL 254X88.9MM 24V CD24R7X |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040396A Models |
Category | Noise 47.5dB(A) |
Mfr | Power (Watts) 29 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Round - 254mm Dia | Current Rating (Amps) 1.20A |
Width 88.90mm | Voltage Range 12 ~ 28VDC |
Air Flow 550.0 CFM (15.40m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 013,92000 Kč | 2 013,92 Kč |
| 20 | 1 491,82400 Kč | 29 836,48 Kč |
| 40 | 1 402,38300 Kč | 56 095,32 Kč |
| Unit Price without VAT: | 2 013,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 436,84320 Kč |




