


19039202A | |
|---|---|
DigiKey Part Number | CR592-ND |
Manufacturer | |
Manufacturer Product Number | 19039202A |
Description | FAN AXIAL 254X107MM 115V CLE2T5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 868.0 CFM (24.30m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19039202A Models |
Category | Static Pressure 0.487 in H2O (121.3 Pa) |
Manufacturer Comair Rotron | Bearing Type Ball |
Series | Fan Type Tubeaxial |
Packaging Bulk | Noise 60.0dB(A) |
Part Status Active | Power (Watts) 115W |
Voltage - Rated 115VAC | RPM 2400 RPM |
Size / Dimension Round - 254mm Dia | Termination 2 Terminals |
Width 107.0mm | Approval Agency CE, cUL, UL |
Air Flow 868.0 CFM (24.30m³/min) | Current Rating (Amps) 1.30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 151,67000 Kč | 2 151,67 Kč |
| 10 | 1 712,55500 Kč | 17 125,55 Kč |
| 25 | 1 556,11120 Kč | 38 902,78 Kč |
| 50 | 1 504,27580 Kč | 75 213,79 Kč |
| Unit Price without VAT: | 2 151,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 603,52070 Kč |











