


19039203A | |
|---|---|
DigiKey Part Number | 25-19039203A-ND |
Manufacturer | |
Manufacturer Product Number | 19039203A |
Description | FAN AXIAL 254X107MM 230V CLE3T5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 950.0 CFM (26.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039203A Models |
Category | Features Auto Restart, Capacitor, Thermal Overload Protector (TOP) |
Manufacturer Comair Rotron | Noise 63.3dB(A) |
Series | Power (Watts) 135W |
Packaging Box | RPM 2800 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cUL, UL |
Width 106.9mm | Current Rating (Amps) 0.580A |
Air Flow 950.0 CFM (26.60m³/min) | Material - Frame Aluminum |
Static Pressure 0.570 in H2O (142.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 45000 Hrs @ 60°C |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 275,55000 Kč | 2 275,55 Kč |
| 10 | 1 810,42700 Kč | 18 104,27 Kč |
| 25 | 1 644,94960 Kč | 41 123,74 Kč |
| 50 | 1 596,22600 Kč | 79 811,30 Kč |
| Unit Price without VAT: | 2 275,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 753,41550 Kč |




