


LFG92 | |
|---|---|
DigiKey Part Number | 1053-1610-ND |
Manufacturer | |
Manufacturer Product Number | LFG92 |
Description | FAN FILTER GUARD ASSY 92MM ABS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Category | Fits Fan Size 92mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA92, OA938 OD9220, OD9225, OD9238 Series |
Packaging Box | Features Louvered |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
Fan Accessory Type Filter Guard Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 152,78100 Kč | 1 527,81 Kč |
| 25 | 139,44360 Kč | 3 486,09 Kč |
| 50 | 129,86420 Kč | 6 493,21 Kč |
| 100 | 120,79520 Kč | 12 079,52 Kč |
| 250 | 116,28692 Kč | 29 071,73 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |











