
LFG92BF/PK | |
|---|---|
DigiKey Part Number | 1053-LFG92BF/PK-ND |
Manufacturer | |
Manufacturer Product Number | LFG92BF/PK |
Description | FILTER FOR LFG92/LFG92B (5 PER P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Replacement Filter Element Polyamide (PA), Nylon 5 Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | LFG92B | |
Features | 5 Pack | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 62,55300 Kč | 625,53 Kč |
| 25 | 57,24880 Kč | 1 431,22 Kč |
| 50 | 53,38960 Kč | 2 669,48 Kč |
| 100 | 49,70860 Kč | 4 970,86 Kč |
| 250 | 45,15744 Kč | 11 289,36 Kč |
| 500 | 45,04072 Kč | 22 520,36 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


