Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD9225-48HBIP69K

DigiKey Part Number
1053-OD9225-48HBIP69K-ND
Manufacturer
Manufacturer Product Number
OD9225-48HBIP69K
Description
FAN AXIAL 92X25MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
50.0 CFM (1.40m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
35.0dB(A)
Power (Watts)
4.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1609,78000 Kč609,78 Kč
10489,96700 Kč4 899,67 Kč
25446,03120 Kč11 150,78 Kč
50414,84480 Kč20 742,24 Kč
100402,09070 Kč40 209,07 Kč
Manufacturers Standard Package
Unit Price without VAT:609,78000 Kč
Unit Price with VAT:737,83380 Kč