
LFGH8092 | |
|---|---|
DigiKey Part Number | 1053-1853-ND |
Manufacturer | |
Manufacturer Product Number | LFGH8092 |
Description | FAN GUARD LOUVERED HINGED 80MM A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq, 92mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq, 92mm Sq | |
For Use With/Related Products | OA825AP, OA80AP, OA92AP, OA938AP, OD8015, OD8025, OD8032, OD8038, OD9220, OD9225, OD9238 | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| 10 | 313,37400 Kč | 3 133,74 Kč |
| 25 | 285,53080 Kč | 7 138,27 Kč |
| 50 | 265,67920 Kč | 13 283,96 Kč |
| 100 | 249,77120 Kč | 24 977,12 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |









