


OD8038-12HBIP69K | |
|---|---|
DigiKey Part Number | 1053-OD8038-12HBIP69K-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HBIP69K |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 71.0 CFM (1.99m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8038-12HBIP69K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 71.0 CFM (1.99m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 49.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,09000 Kč | 713,09 Kč |
| 10 | 572,23700 Kč | 5 722,37 Kč |
| 25 | 520,76720 Kč | 13 019,18 Kč |
| 50 | 484,30620 Kč | 24 215,31 Kč |
| 100 | 474,42880 Kč | 47 442,88 Kč |
| Unit Price without VAT: | 713,09000 Kč |
|---|---|
| Unit Price with VAT: | 862,83890 Kč |




















