
SC80-W2SS | |
|---|---|
DigiKey Part Number | 1997-1092-ND |
Manufacturer | |
Manufacturer Product Number | SC80-W2SS |
Description | 80MM FAN GUARD 304STAINLESSSTEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Stainless Steel 5 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 5 Rings |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,05600 Kč | 390,56 Kč |
| 25 | 36,05760 Kč | 901,44 Kč |
| 50 | 35,80160 Kč | 1 790,08 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |































