


19032105A | |
|---|---|
DigiKey Part Number | CR559-ND |
Manufacturer | |
Manufacturer Product Number | 19032105A |
Description | FAN AXIAL 119.1X39.1MM MD28B5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 28VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032105A Models |
Category | Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Power (Watts) 6.5 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square - 119.13mm L x 119.13mm H | Weight 1.3 lbs (589.7 g) |
Width 39.12mm | Current Rating (Amps) 0.230A |
Air Flow 110.0 CFM (3.08m³/min) | Voltage Range 16 ~ 32VDC |
Static Pressure 0.278 in H2O (69.2 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 83000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,71000 Kč | 1 163,71 Kč |
| 20 | 865,95750 Kč | 17 319,15 Kč |
| 40 | 805,25225 Kč | 32 210,09 Kč |
| 60 | 784,36283 Kč | 47 061,77 Kč |
| Unit Price without VAT: | 1 163,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,08910 Kč |

















