
AFM-80B | |
|---|---|
DigiKey Part Number | 1997-1005-ND |
Manufacturer | |
Manufacturer Product Number | AFM-80B |
Description | FAN FILTER 80MM METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter/Screen Aluminum, Stainless Steel Black Anodized |
Datasheet | Datasheet |
Category | Fits Fan Size 80mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Features Black Anodized |
Part Status Active | Material Aluminum, Stainless Steel |
Fan Accessory Type Filter/Screen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,37600 Kč | 373,76 Kč |
| 25 | 34,50400 Kč | 862,60 Kč |
| 50 | 34,17640 Kč | 1 708,82 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



























