



AFB0812H | |
|---|---|
DigiKey Part Number | 603-1050-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812H |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812H Models |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.160A |
Air Flow 35.3 CFM (0.988m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.159 in H2O (39.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 209,81200 Kč | 2 098,12 Kč |
| 25 | 191,35880 Kč | 4 783,97 Kč |
| 50 | 178,13440 Kč | 8 906,72 Kč |
| 135 | 160,50096 Kč | 21 667,63 Kč |
| 270 | 156,69796 Kč | 42 308,45 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |














