
LZ22N | |
|---|---|
DigiKey Part Number | 381-2521-ND |
Manufacturer | |
Manufacturer Product Number | LZ22N |
Description | FAN GUARD 80MM METAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Grill Guard - Flat Metal 5 Rings |
Datasheet | Datasheet |
Category | Fan Accessory Type Grill Guard - Flat |
Manufacturer ebm-papst Inc. | Fits Fan Size 80mm Sq |
Series | For Use With/Related Products 8000 Series |
Packaging Bulk | Features 5 Rings |
Part Status Active | Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 30 | 69,08333 Kč | 2 072,50 Kč |
| 60 | 67,89700 Kč | 4 073,82 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |























