
KM92 | |
|---|---|
DigiKey Part Number | 1688-1855-ND |
Manufacturer | |
Manufacturer Product Number | KM92 |
Description | 92MM STANDARD FAN GUARDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Nickel, Chrome Plated 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 6 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 46,70000 Kč | 467,00 Kč |
| 25 | 42,76880 Kč | 1 069,22 Kč |
| 50 | 39,91300 Kč | 1 995,65 Kč |
| 100 | 37,17700 Kč | 3 717,70 Kč |
| 300 | 33,14043 Kč | 9 942,13 Kč |
| 500 | 31,75948 Kč | 15 879,74 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |








