
FFB0824EHE | |
|---|---|
DigiKey Part Number | 603-1423-ND |
Manufacturer | |
Manufacturer Product Number | FFB0824EHE |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.2 CFM (2.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0824EHE Models |
Category | Noise 52.5dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.500A |
Air Flow 80.2 CFM (2.25m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.812 in H2O (202.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,05000 Kč | 384,05 Kč |
| 10 | 309,82500 Kč | 3 098,25 Kč |
| 25 | 282,31400 Kč | 7 057,85 Kč |
| 90 | 246,95744 Kč | 22 226,17 Kč |
| 180 | 237,27739 Kč | 42 709,93 Kč |
| Unit Price without VAT: | 384,05000 Kč |
|---|---|
| Unit Price with VAT: | 464,70050 Kč |






















