




EEC0382B1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1500-ND |
Manufacturer | |
Manufacturer Product Number | EEC0382B1-000U-A99 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EEC0382B1-000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | 0.360 in H2O (89.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.0dB(A) | |
Power (Watts) | 9.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.472 lb (214.1 g) | |
Current Rating (Amps) | 0.383A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 Kč | 388,04 Kč |
| 10 | 313,05900 Kč | 3 130,59 Kč |
| 40 | 271,66675 Kč | 10 866,67 Kč |
| 80 | 252,62700 Kč | 20 210,16 Kč |
| 120 | 249,49825 Kč | 29 939,79 Kč |
| Unit Price without VAT: | 388,04000 Kč |
|---|---|
| Unit Price with VAT: | 469,52840 Kč |


























