




EEC0382B2-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1501-ND |
Manufacturer | |
Manufacturer Product Number | EEC0382B2-000U-A99 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 116.0 CFM (3.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EEC0382B2-000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 116.0 CFM (3.25m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.472 lb (214.1 g) | |
Current Rating (Amps) | 0.224A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,85000 Kč | 442,85 Kč |
| 10 | 356,92400 Kč | 3 569,24 Kč |
| 40 | 309,62075 Kč | 12 384,83 Kč |
| 80 | 287,89575 Kč | 23 031,66 Kč |
| 120 | 286,89567 Kč | 34 427,48 Kč |
| Unit Price without VAT: | 442,85000 Kč |
|---|---|
| Unit Price with VAT: | 535,84850 Kč |


















