




EEC0381B1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1497-ND |
Manufacturer | |
Manufacturer Product Number | EEC0381B1-000U-A99 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EEC0381B1-000U-A99 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 10 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.472 lb (214.1 g) |
Width 38.00mm | Current Rating (Amps) 0.880A |
Air Flow 138.0 CFM (3.86m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.360 in H2O (89.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFC0381B1-1000U-A9H | Sunon Fans | 0 | 259-EFC0381B1-1000U-A9H-ND | 358,29400 Kč | MFR Recommended |
| CFM-A238V-131-480 | Same Sky (Formerly CUI Devices) | 2 352 | 102-4359-ND | 346,89000 Kč | Similar |
| FAD1-12038CBHW12 | Qualtek | 22 | Q641-ND | 530,20000 Kč | Similar |
| FAD1-12038CBJW12 | Qualtek | 134 | Q999-ND | 377,54000 Kč | Similar |
| FAD1-12038CBLW12 | Qualtek | 42 | Q642-ND | 530,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 335,19100 Kč | 3 351,91 Kč |
| 40 | 290,82750 Kč | 11 633,10 Kč |
| 80 | 270,43063 Kč | 21 634,45 Kč |
| 120 | 268,33342 Kč | 32 200,01 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |




















