


8214JN | |
|---|---|
DigiKey Part Number | 381-2274-ND |
Manufacturer | |
Manufacturer Product Number | 8214JN |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8214JN Models |
Category | Power (Watts) 10 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CE |
Voltage - Rated | Weight 0.353 lb (160.12 g) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 18 ~ 26.4VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 78.0 CFM (2.18m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 62500 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 55.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,93000 Kč | 1 058,93 Kč |
| 10 | 885,10800 Kč | 8 851,08 Kč |
| Unit Price without VAT: | 1 058,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,30530 Kč |















