


FFB0824SH-TZW1 | |
|---|---|
DigiKey Part Number | 603-1775-ND |
Manufacturer | |
Manufacturer Product Number | FFB0824SH-TZW1 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 67.0 CFM (1.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0824SH-TZW1 Models |
Category | Power (Watts) 5.76 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.254 lb (115.21 g) |
Width 25.40mm | Current Rating (Amps) 0.240A |
Air Flow 67.0 CFM (1.88m³/min) | Voltage Range 20.4 ~ 26.4VDC |
Static Pressure 0.392 in H2O (97.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 48.6dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,28000 Kč | 561,28 Kč |
| 10 | 451,47800 Kč | 4 514,78 Kč |
| 25 | 411,05680 Kč | 10 276,42 Kč |
| 50 | 382,34000 Kč | 19 117,00 Kč |
| 135 | 354,34044 Kč | 47 835,96 Kč |
| Unit Price without VAT: | 561,28000 Kč |
|---|---|
| Unit Price with VAT: | 679,14880 Kč |















