



FFB0812SH | |
|---|---|
DigiKey Part Number | 603-1055-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812SH |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 67.0 CFM (1.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0812SH Models |
Category | Noise 48.6dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.253 lb (114.76 g) |
Width 25.40mm | Current Rating (Amps) 0.500A |
Air Flow 67.0 CFM (1.88m³/min) | Voltage Range 4 ~ 13.2VDC |
Static Pressure 0.392 in H2O (97.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,26000 Kč | 485,26 Kč |
| 10 | 397,40800 Kč | 3 974,08 Kč |
| 25 | 389,42040 Kč | 9 735,51 Kč |
| Unit Price without VAT: | 485,26000 Kč |
|---|---|
| Unit Price with VAT: | 587,16460 Kč |















