



9GA0812P6M001 | |
|---|---|
DigiKey Part Number | 1688-1591-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P6M001 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.7 CFM (0.832m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812P6M001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 29.7 CFM (0.832m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 26.5dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.176 lb (79.83 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,37000 Kč | 605,37 Kč |
| 10 | 486,54500 Kč | 4 865,45 Kč |
| 40 | 421,70800 Kč | 16 868,32 Kč |
| 80 | 392,06413 Kč | 31 365,13 Kč |
| 120 | 383,73842 Kč | 46 048,61 Kč |
| Unit Price without VAT: | 605,37000 Kč |
|---|---|
| Unit Price with VAT: | 732,49770 Kč |















