
109-049E | |
|---|---|
DigiKey Part Number | 1688-1003-ND |
Manufacturer | |
Manufacturer Product Number | 109-049E |
Description | 80MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Nickel, Chrome Plated 6 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-049E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 6 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 111,56200 Kč | 1 115,62 Kč |
| 25 | 101,92440 Kč | 2 548,11 Kč |
| 50 | 94,96140 Kč | 4 748,07 Kč |
| 100 | 88,35540 Kč | 8 835,54 Kč |
| 250 | 80,23840 Kč | 20 059,60 Kč |
| 500 | 80,05488 Kč | 40 027,44 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

















