



9LG0824P4G001 | |
|---|---|
DigiKey Part Number | 1688-2135-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0824P4G001 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 54.3 CFM (1.52m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9LG0824P4G001 Models |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 3.36 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.287 lb (130.18 g) |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 54.3 CFM (1.52m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,61000 Kč | 1 969,61 Kč |
| 10 | 1 568,59300 Kč | 15 685,93 Kč |
| 40 | 1 356,60725 Kč | 54 264,29 Kč |
| 80 | 1 337,57263 Kč | 107 005,81 Kč |
| Unit Price without VAT: | 1 969,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 383,22810 Kč |














