
109-049H | |
|---|---|
DigiKey Part Number | 1688-1004-ND |
Manufacturer | |
Manufacturer Product Number | 109-049H |
Description | 80MM FAN GUARD BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Nickel, Chrome Plated 6 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-049H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 6 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 130,39800 Kč | 1 303,98 Kč |
| 25 | 119,07560 Kč | 2 976,89 Kč |
| 50 | 110,91980 Kč | 5 545,99 Kč |
| 100 | 103,18630 Kč | 10 318,63 Kč |
| 250 | 94,49100 Kč | 23 622,75 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |







