Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.8 CFM (1.70m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.8 CFM (1.70m³/min) 4 Wire Leads
9GA0824P6G001
9GA0824P6G001
Summary of SanAce Cooling Systems

9GA0824P6G001

DigiKey Part Number
1688-1602-ND
Manufacturer
Manufacturer Product Number
9GA0824P6G001
Description
FAN AXIAL 80X20MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.8 CFM (1.70m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0824P6G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
60.8 CFM (1.70m³/min)
Static Pressure
0.440 in H2O (109.6 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
45.0dB(A)
Power (Watts)
3.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.150A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 245
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1454,40000 Kč454,40 Kč
10366,16300 Kč3 661,63 Kč
40317,61050 Kč12 704,42 Kč
80295,32113 Kč23 625,69 Kč
120283,47300 Kč34 016,76 Kč
Manufacturers Standard Package
Unit Price without VAT:454,40000 Kč
Unit Price with VAT:549,82400 Kč