
ATS-NVA-3275-C4-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVA-3275-C4-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVA-3275-C4-R0 |
Description | HEATSINK NVIDA JETSON AGX XAVIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Xavier AGX, Orin AGX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 3.937" (100.00mm) |
Series | Width 3.425" (87.00mm) |
Packaging Box | Fin Height 0.630" (16.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.21°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 0.21°C/W |
Package Cooled | Material |
Attachment Method Bolt On, Thermal Material | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,34000 Kč | 1 185,34 Kč |
| 10 | 1 048,80800 Kč | 10 488,08 Kč |
| 25 | 998,91680 Kč | 24 972,92 Kč |
| 50 | 962,70380 Kč | 48 135,19 Kč |
| 100 | 927,76510 Kč | 92 776,51 Kč |
| Unit Price without VAT: | 1 185,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,26140 Kč |











