
TGH-0510-02 | |
|---|---|
DigiKey Part Number | 1168-TGH-0510-02-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0510-02 |
Description | ALUMINIUM HEAT SINK 100X51MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 3.937" (100.00mm) |
Series | Width 2.008" (51.00mm) |
Packaging Bulk | Fin Height 0.787" (19.99mm) |
Part Status Active | Material |
Type Top Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 176,38300 Kč | 1 763,83 Kč |
| 25 | 168,01760 Kč | 4 200,44 Kč |
| 50 | 161,94080 Kč | 8 097,04 Kč |
| 100 | 156,08230 Kč | 15 608,23 Kč |
| 250 | 148,65240 Kč | 37 163,10 Kč |
| 500 | 143,26138 Kč | 71 630,69 Kč |
| 1 000 | 138,05912 Kč | 138 059,12 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |











