
ATS-NVA2-3554-C3-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVA2-3554-C3-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVA2-3554-C3-R0 |
Description | HEATSINK JETSON ORIN NX NANO SUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson, Orin NX Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Length 2.264" (57.50mm) |
Mfr | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 0.905" (23.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.94°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 0.94°C/W |
Package Cooled | Material |
Attachment Method Bolt On, Thermal Material | Material Finish Blue Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,19000 Kč | 1 283,19 Kč |
| 10 | 1 135,44600 Kč | 11 354,46 Kč |
| 25 | 1 081,40520 Kč | 27 035,13 Kč |
| 50 | 1 042,20220 Kč | 52 110,11 Kč |
| 100 | 1 004,37000 Kč | 100 437,00 Kč |
| Unit Price without VAT: | 1 283,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 552,65990 Kč |










