



AFB0405HHA-A | |
|---|---|
DigiKey Part Number | 603-1512-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405HHA-A |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.2 CFM (0.230m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0405HHA-A Models |
Category | Noise 31.5dB(A) |
Mfr | Power (Watts) 450 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.090A |
Air Flow 8.2 CFM (0.230m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 163,44800 Kč | 1 634,48 Kč |
| 25 | 151,93320 Kč | 3 798,33 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |





















