Full Range Speaker 500 Hz ~ 20 kHz Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK-PZ94

DigiKey Part Number
2685-SPK-PZ94-ND
Manufacturer
Manufacturer Product Number
SPK-PZ94
Description
SPEAKER 82DB PIEZO ROUND
Customer Reference
Detailed Description
Full Range Speaker 500 Hz ~ 20 kHz Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
50 W
Manufacturer
ISL Products International
Shape
Round
Packaging
Box
Material - Cone
Cloth, Phenolic Treated
Part Status
Active
Material - Magnet
Piezo Ceramic
Technology
Piezo
Termination
Fast-On Terminals
Type
Full Range
Size / Dimension
3.701" Dia (94.00mm)
Frequency Range
500 Hz ~ 20 kHz
Height - Seated (Max)
0.591" (15.00mm)
Efficiency - dBA
82.00
Operating Temperature
-40°C ~ 105°C
Efficiency - Testing
1W/1M
Base Product Number
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 375,37000 Kč1 375,37 Kč
16992,15563 Kč15 874,49 Kč
48944,91000 Kč45 355,68 Kč
192797,08406 Kč153 040,14 Kč
Unit Price without VAT:1 375,37000 Kč
Unit Price with VAT:1 664,19770 Kč