Full Range Speaker 500 Hz ~ 20 kHz Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK-PZ94-P

DigiKey Part Number
2685-SPK-PZ94-P-ND
Manufacturer
Manufacturer Product Number
SPK-PZ94-P
Description
94mm Piezo Loudspeaker, Paper Co
Customer Reference
Detailed Description
Full Range Speaker 500 Hz ~ 20 kHz Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
ISL Products International
Power - Max
50 W
Packaging
Bulk
Shape
Round
Part Status
Active
Material - Cone
Paper
Technology
Piezo
Material - Magnet
Piezo Ceramic
Type
Full Range
Termination
Fast-On Terminals
Frequency Range
500 Hz ~ 20 kHz
Size / Dimension
3.701" Dia (94.00mm)
Efficiency - dBA
82.00
Height - Seated (Max)
0.591" (15.00mm)
Efficiency - Testing
1W/1M
Operating Temperature
-10°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,91000 Kč986,91 Kč
16929,16125 Kč14 866,58 Kč
192766,42698 Kč147 153,98 Kč
Unit Price without VAT:986,91000 Kč
Unit Price with VAT:1 194,16110 Kč