
SPK-I-81345 | |
|---|---|
DigiKey Part Number | 2685-SPK-I-81345-ND |
Manufacturer | |
Manufacturer Product Number | SPK-I-81345 |
Description | SPEAKER 100DB ROUND PIEZO TWEET |
Customer Reference | |
Detailed Description | Tweeter Speaker 2.5 kHz ~ 60 kHz Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/10cm |
Manufacturer ISL Products International | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Box | Shape Round |
Part Status Active | Material - Cone Paper |
Technology Piezo | Material - Magnet Piezo Ceramic |
Type Tweeter | Termination Solder Eyelet(s) |
Frequency Range 2.5 kHz ~ 60 kHz | Size / Dimension 2.008" Dia (51.00mm) |
Frequency - Self Resonant 4kHz | Height - Seated (Max) 0.748" (19.00mm) |
Efficiency - dBA 100.00 | Operating Temperature -20°C ~ 60°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 524,95000 Kč | 1 049,90 Kč |
| 16 | 271,92438 Kč | 4 350,79 Kč |
| 60 | 152,23550 Kč | 9 134,13 Kč |
| 120 | 146,56600 Kč | 17 587,92 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |



