
ATS-NVA-3740-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVA-3740-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVA-3740-C1-R0 |
Description | NVIDIA JETSON THOR ACTIVE MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Thor™ Aluminum Top Mount with Fan |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 3.969" (100.80mm) |
Series | Width 3.425" (87.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Thermal Resistance @ Natural 0.320°C/W |
Type Top Mount with Fan | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Bolt On, Thermal Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 630,42000 Kč | 2 630,42 Kč |
| 10 | 2 327,43900 Kč | 23 274,39 Kč |
| 25 | 2 216,54040 Kč | 55 413,51 Kč |
| 50 | 2 136,06360 Kč | 106 803,18 Kč |
| 100 | 2 058,40660 Kč | 205 840,66 Kč |
| Unit Price without VAT: | 2 630,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 182,80820 Kč |






