
ATS-NVP-3275-C5-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVP-3275-C5-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-3275-C5-R0 |
Description | HEATSINK NVIDA JETSON AGX XAVIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Xavier AGX, Orin AGX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 3.937" (100.00mm) |
Series | Width 3.425" (87.00mm) |
Packaging Box | Fin Height 0.630" (16.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.53°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On, Thermal Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,63000 Kč | 951,63 Kč |
| 10 | 842,12500 Kč | 8 421,25 Kč |
| 25 | 802,07320 Kč | 20 051,83 Kč |
| 50 | 773,01200 Kč | 38 650,60 Kč |
| 100 | 744,96700 Kč | 74 496,70 Kč |
| 250 | 709,40232 Kč | 177 350,58 Kč |
| Unit Price without VAT: | 951,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 151,47230 Kč |











