


100099421 | |
|---|---|
DigiKey Part Number | 1597-100099421-ND |
Manufacturer | |
Manufacturer Product Number | 100099421 |
Description | RECOMPUTER MINI J501 HEATSINK FA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson, Orin AGX Top Mount with Fan |
Datasheet | Datasheet |
Category | Package Cooled |
Mfr | Attachment Method Bolt On and Thermal Tape, Adhesive (Included) |
Series | Shape Rectangular, Fins |
Packaging Bulk | Length 4.330" (110.00mm) |
Part Status Active | Width 3.937" (100.00mm) |
Type Top Mount with Fan | Fin Height 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,86000 Kč | 1 469,86 Kč |
| Unit Price without VAT: | 1 469,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,53060 Kč |


