
ATS-NVP-3281-C2-R1 | |
|---|---|
DigiKey Part Number | 684-ATS-NVP-3281-C2-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-3281-C2-R1 |
Description | HEATSINK NVIDA JETSON ORIN NANO/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Orin Nano, Orin NX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.480" (63.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 0.315" (8.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.45°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On, Thermal Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,34000 Kč | 680,34 Kč |
| 10 | 602,13900 Kč | 6 021,39 Kč |
| 25 | 573,52240 Kč | 14 338,06 Kč |
| 50 | 552,75140 Kč | 27 637,57 Kč |
| 100 | 532,70880 Kč | 53 270,88 Kč |
| 250 | 507,29152 Kč | 126 822,88 Kč |
| Unit Price without VAT: | 680,34000 Kč |
|---|---|
| Unit Price with VAT: | 823,21140 Kč |











