


RCOFM-120 | |
|---|---|
DigiKey Part Number | RPC4856-ND |
Manufacturer | |
Manufacturer Product Number | RCOFM-120 |
Description | FAN GUARD METAL STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings |
Datasheet | Datasheet |
EDA/CAD Models | RCOFM-120 Models |
Category | Fits Fan Size 120mm Sq |
Manufacturer Essentra Components | For Use With/Related Products Axial Fans |
Series | Features 8 Rings |
Packaging Bulk | Material Steel, Nickel Plated |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 42,75200 Kč | 1 068,80 Kč |
| 50 | 40,10620 Kč | 2 005,31 Kč |
| 100 | 37,54650 Kč | 3 754,65 Kč |
| 300 | 33,72000 Kč | 10 116,00 Kč |
| 500 | 32,05680 Kč | 16 028,40 Kč |
| 1 000 | 31,26350 Kč | 31 263,50 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |









