Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X1.5BL6

DigiKey Part Number
298-18335-ND
Manufacturer
Manufacturer Product Number
G1X1.5BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G1X1.5BL6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.510" (38.35mm)
Length
6.00' (1.83m)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1962,55000 Kč962,55 Kč
10895,01900 Kč8 950,19 Kč
25869,42640 Kč21 735,66 Kč
50850,51980 Kč42 525,99 Kč
120827,19000 Kč99 262,80 Kč
360798,75692 Kč287 552,49 Kč
600791,01565 Kč474 609,39 Kč
Manufacturers Standard Package
Unit Price without VAT:962,55000 Kč
Unit Price with VAT:1 164,68550 Kč