
C1BL6 | |
|---|---|
DigiKey Part Number | 298-18177-ND |
Manufacturer | |
Manufacturer Product Number | C1BL6 |
Description | COVER DUCT PVC BLACK 1"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C1BL6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Black |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 217,87500 Kč | 2 178,75 Kč |
| 25 | 211,66840 Kč | 5 291,71 Kč |
| 50 | 207,09060 Kč | 10 354,53 Kč |
| 120 | 201,43733 Kč | 24 172,48 Kč |
| 360 | 194,55056 Kč | 70 038,20 Kč |
| 600 | 191,42337 Kč | 114 854,02 Kč |
| 1 080 | 187,88427 Kč | 202 915,01 Kč |
| 2 520 | 182,88966 Kč | 460 881,94 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |














