
FS1X1.5LG6NM | |
|---|---|
DigiKey Part Number | 298-18300-ND |
Manufacturer | |
Manufacturer Product Number | FS1X1.5LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.525" (38.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,65000 Kč | 922,65 Kč |
| 10 | 857,89400 Kč | 8 578,94 Kč |
| 25 | 833,36040 Kč | 20 834,01 Kč |
| 50 | 815,23900 Kč | 40 761,95 Kč |
| 120 | 792,87925 Kč | 95 145,51 Kč |
| 360 | 765,63200 Kč | 275 627,52 Kč |
| 600 | 756,30597 Kč | 453 783,58 Kč |
| Unit Price without VAT: | 922,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,40650 Kč |







