
C1WH6 | |
|---|---|
DigiKey Part Number | 298-C1WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6 |
Description | COVER DUCT 1" PVC WHITE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C1WH6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 192,32100 Kč | 1 923,21 Kč |
| 25 | 186,84880 Kč | 4 671,22 Kč |
| 50 | 182,80860 Kč | 9 140,43 Kč |
| 120 | 177,81983 Kč | 21 338,38 Kč |
| 360 | 171,74206 Kč | 61 827,14 Kč |
| 600 | 168,98350 Kč | 101 390,10 Kč |
| 1 080 | 165,86068 Kč | 179 129,53 Kč |
| 2 520 | 161,45396 Kč | 406 863,98 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |




















