Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X2WH6

DigiKey Part Number
298-G1X2WH6-72-ND
Manufacturer
Manufacturer Product Number
G1X2WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
6.00' (1.83m)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1923,07000 Kč923,07 Kč
10858,41900 Kč8 584,19 Kč
25833,86400 Kč20 846,60 Kč
50815,73460 Kč40 786,73 Kč
120793,36042 Kč95 203,25 Kč
360766,09453 Kč275 794,03 Kč
600756,78892 Kč454 073,35 Kč
Manufacturers Standard Package
Unit Price without VAT:923,07000 Kč
Unit Price with VAT:1 116,91470 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: 242,74000 Kč
WIRE DUCT SLOTTED SCREW 21" WHIT
In-Stock: 0
Unit Price: 308,88000 Kč
WIRE DUCT SLOTTED SCREW 20" WHIT
In-Stock: 0
Unit Price: 296,28000 Kč
WIRE DUCT SLOTTED SCREW 14" WHIT
In-Stock: 0
Unit Price: 217,33000 Kč
WIRE DUCT SLOTTED SCREW 12" WHIT
In-Stock: 12
Unit Price: 190,24000 Kč