
G2X2WH6 | |
|---|---|
DigiKey Part Number | 298-12067-ND |
Manufacturer | |
Manufacturer Product Number | G2X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X2WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,95000 Kč | 991,95 Kč |
| 10 | 922,33700 Kč | 9 223,37 Kč |
| 25 | 895,95120 Kč | 22 398,78 Kč |
| 50 | 876,46080 Kč | 43 823,04 Kč |
| 120 | 852,41908 Kč | 102 290,29 Kč |
| 360 | 823,11286 Kč | 296 320,63 Kč |
| 600 | 816,59122 Kč | 489 954,73 Kč |
| Unit Price without VAT: | 991,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,25950 Kč |





