
G1X1WH6 | |
|---|---|
DigiKey Part Number | 298-18126-ND |
Manufacturer | |
Manufacturer Product Number | G1X1WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X1WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,72000 Kč | 776,72 Kč |
| 10 | 722,20500 Kč | 7 222,05 Kč |
| 25 | 701,56000 Kč | 17 539,00 Kč |
| 50 | 686,31540 Kč | 34 315,77 Kč |
| 120 | 667,50542 Kč | 80 100,65 Kč |
| 360 | 644,58144 Kč | 232 049,32 Kč |
| 600 | 634,17565 Kč | 380 505,39 Kč |
| 1 080 | 630,25497 Kč | 680 675,37 Kč |
| Unit Price without VAT: | 776,72000 Kč |
|---|---|
| Unit Price with VAT: | 939,83120 Kč |






