Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1.5X4WH6

DigiKey Part Number
298-18334-ND
Manufacturer
Manufacturer Product Number
G1.5X4WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G1.5X4WH6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.750" (44.45mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
White
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
4.020" (102.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-15406HellermannTyton131436-181-15406-72-ND1 219,84000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 454,05000 Kč1 454,05 Kč
101 351,91600 Kč13 519,16 Kč
251 313,19560 Kč32 829,89 Kč
601 277,17350 Kč76 630,41 Kč
1201 249,30183 Kč149 916,22 Kč
3001 224,73923 Kč367 421,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 454,05000 Kč
Unit Price with VAT:1 759,40050 Kč