
181-15406 | |
|---|---|
DigiKey Part Number | 1436-181-15406-72-ND |
Manufacturer | |
Manufacturer Product Number | 181-15406 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X4WH6 | Panduit Corp | 50 | 298-18334-ND | 1 454,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 219,84000 Kč | 1 219,84 Kč |
| 10 | 1 036,89400 Kč | 10 368,94 Kč |
| 25 | 979,59120 Kč | 24 489,78 Kč |
| Unit Price without VAT: | 1 219,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 476,00640 Kč |




